Metal, Aluminum Cover, Lid 4.120" L x 2.500" W x 0.080" H (104.65mm x 63.50mm x 2.03mm) Unpainted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Metal, Aluminum Cover, Lid 4.120" L x 2.500" W x 0.080" H (104.65mm x 63.50mm x 2.03mm) Unpainted
Who is Pomona Electronics?

4247

DigiKey Part Number
4247PO-ND
Manufacturer
Manufacturer Product Number
4247
Description
REPLACEMENT COVER FOR "F" BOX
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Cover, Lid 4.120" L x 2.500" W x 0.080" H (104.65mm x 63.50mm x 2.03mm) Unpainted
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Size F Boxes
Manufacturer
Pomona Electronics
Size / Dimension
4.120" L x 2.500" W x 0.080" H (104.65mm x 63.50mm x 2.03mm)
Packaging
Bulk
Color
Unpainted
Part Status
Active
Material
Metal, Aluminum
Type
Cover, Lid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥161.39000¥161.39