


4243-2 | |
|---|---|
DigiKey Part Number | 501-2315-ND |
Manufacturer | |
Manufacturer Product Number | 4243-2 |
Description | CONN BIND POST DL KNURL BLK/RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard, Dual Knurled Black, Red Tin |
Datasheet | Datasheet |
Category | Plating - Body Tin |
Manufacturer Pomona Electronics | Color Black, Red |
Packaging Bulk | Cross Hole Diameter 0.100" (2.54mm) |
Part Status Active | Head Size 0.440" OD (11.18mm) |
Type Standard, Dual | Material - Insulation Polycarbonate (PC) |
Head Style Knurled | Nut Material Brass |
Termination Threaded and Turret | Panel Thickness 0.062" ~ 0.250" (1.57mm ~ 6.35mm) |
Termination Thread 8-32 | Voltage Rating 30VAC/60VDC |
Current Rating (Amps) 15 A | Base Product Number |
Material - Body Brass |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU-00283 | Mueller Electric Co | 193 | 314-1140-ND | ¥112.64000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥105.77000 | ¥105.77 |









