RF Attenuators 6dB 1.1 MHz ~ 8 GHz 50 Ohms 2W BNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Attenuators 6dB 1.1 MHz ~ 8 GHz 50 Ohms 2W BNC In-Line Module
Who is Pomona Electronics?

4108-6DB

DigiKey Part Number
501-2136-ND
Manufacturer
Manufacturer Product Number
4108-6DB
Description
RF ATTENUATOR 6DB 50OHM BNC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 1.1 MHz ~ 8 GHz 50 Ohms 2W BNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
1.1 MHz ~ 8 GHz
Manufacturer
Pomona Electronics
Power (Watts)
2W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
BNC In-Line Module
Attenuation Value
6dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,116.33000¥1,116.33
Manufacturers Standard Package