Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3781-48-6

DigiKey Part Number
3781-48-6-ND
Manufacturer
Manufacturer Product Number
3781-48-6
Description
MINI HOOK TO MINI HOOK 48"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
48.0" (1219.20mm) Mini Hook To Mini Hook Test Lead 30VAC, 60VDC 1 Lead, Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
48.0" (1219.20mm)
Manufacturer
Pomona Electronics
Contents
1 Lead, Blue
Series
Material - Insulation
Poly-Vinyl Chloride (PVC)
Packaging
Bulk
Wire Gauge
20 AWG
Part Status
Active
Voltage - Rated
30VAC, 60VDC
Configuration
Grabber, Hook to Grabber, Hook
Current Rating (Amps)
5 A
1st Connector
Mini Hook
Temperature Range
216°F (102°C)
2nd Connector
Mini Hook
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5¥90.69200¥453.46
Manufacturers Standard Package
Alternate Color
MINI HOOK TO MINI HOOK 48"
In-Stock: 75
Unit Price: ¥84.48000
MINI HOOK TO MINI HOOK 48"
In-Stock: 0
Unit Price: ¥90.69200
MINI HOOK TO MINI HOOK 48"
In-Stock: 160
Unit Price: ¥84.48000
MINI HOOK TO MINI HOOK 48"
In-Stock: 2
Unit Price: ¥90.69000
MINI HOOK TO MINI HOOK 48"
In-Stock: 27
Unit Price: ¥90.69000
Alternate Length
MINI HOOK TO MINI HOOK 12"
In-Stock: 55
Unit Price: ¥86.70000
MINI HOOK TO MINI HOOK 18"
In-Stock: 0
Unit Price:
MINI HOOK TO MINI HOOK 24"
In-Stock: 52
Unit Price: ¥86.70000
MINI HOOK TO MINI HOOK 36"
In-Stock: 47
Unit Price: ¥86.70000
MINI HOOK TO MINI HOOK 60"
In-Stock: 0
Unit Price: ¥90.69200