12.0" (304.80mm) Mini Hook To Mini Hook Test Lead 30VAC, 60VDC 1 Lead, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.0" (304.80mm) Mini Hook To Mini Hook Test Lead 30VAC, 60VDC 1 Lead, White
Who is Pomona Electronics?

3781-12-9

DigiKey Part Number
501-2466-ND
Manufacturer
Manufacturer Product Number
3781-12-9
Description
MINI HOOK TO MINI HOOK 12"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
12.0" (304.80mm) Mini Hook To Mini Hook Test Lead 30VAC, 60VDC 1 Lead, White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
12.0" (304.80mm)
Manufacturer
Pomona Electronics
Contents
1 Lead, White
Series
Material - Insulation
Poly-Vinyl Chloride (PVC)
Packaging
Bulk
Wire Gauge
20 AWG
Part Status
Active
Voltage - Rated
30VAC, 60VDC
Configuration
Grabber, Hook to Grabber, Hook
Current Rating (Amps)
5 A
1st Connector
Mini Hook
Temperature Range
216°F (102°C)
2nd Connector
Mini Hook
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥86.70000¥86.70
Alternate Color
MINI HOOK TO MINI HOOK 12"
In-Stock: 642
Unit Price: ¥80.77000
MINI HOOK TO MINI HOOK 12"
In-Stock: 915
Unit Price: ¥80.77000
MINI HOOK TO MINI HOOK 12"
In-Stock: 0
Unit Price: ¥90.81200
MINI HOOK TO MINI HOOK 12"
In-Stock: 79
Unit Price: ¥80.77000
MINI HOOK TO MINI HOOK 12"
In-Stock: 48
Unit Price: ¥86.70000
Alternate Length
MINI HOOK TO MINI HOOK 18"
In-Stock: 0
Unit Price:
MINI HOOK TO MINI HOOK 24"
In-Stock: 70
Unit Price: ¥86.70000
MINI HOOK TO MINI HOOK 36"
In-Stock: 31
Unit Price: ¥86.70000
MINI HOOK TO MINI HOOK 48"
In-Stock: 10
Unit Price: ¥90.69000
MINI HOOK TO MINI HOOK 60"
In-Stock: 0
Unit Price: ¥90.69200