Adapter Connector Socket, 0.063" Dia To Banana Jack Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector Socket, 0.063" Dia To Banana Jack Black
3562-0
3562-0
Who is Pomona Electronics?

3562-0

DigiKey Part Number
501-1803-ND
Manufacturer
Manufacturer Product Number
3562-0
Description
ADAPT SCK 0.063" TO BAN JACK BLK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Adapter Connector Socket, 0.063" Dia To Banana Jack Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert From (Adapter End)
Socket, 0.063" Dia
Manufacturer
Pomona Electronics
Convert To (Adapter End)
Banana Jack
Packaging
Bulk
Color
Black
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 375
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.13000¥73.13