Tip Jack Connector Standard Tip Threaded and Turret Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tip Jack Connector Standard Tip Threaded and Turret Green
Who is Pomona Electronics?

3542-5

DigiKey Part Number
501-1935-ND
Manufacturer
Manufacturer Product Number
3542-5
Description
CONN TIP JACK THRD GREEN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tip Jack Connector Standard Tip Threaded and Turret Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Threaded and Turret
Manufacturer
Pomona Electronics
Insulation
Mating End Insulated
Packaging
Bulk
Color
Green
Part Status
Active
Contact Finish
Gold
Type
Tip Jack
Contact Material
Brass
Gender
Female
Body Material
Polycarbonate (PC)
Plug/Mating Plug Diameter
Standard Tip
Operating Temperature
115°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 137
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.55000¥46.55
Manufacturers Standard Package