


3535 | |
|---|---|
DigiKey Part Number | 501-2285-ND |
Manufacturer | |
Manufacturer Product Number | 3535 |
Description | COAX ADAPT BNC TO N |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To N Jack, Female Socket 50 Ohms |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Bayonet Lock, Threaded |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) BNC Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Convert To (Adapter End) N Jack, Female Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥256.28000 | ¥256.28 |






