


3271# | |
|---|---|
DigiKey Part Number | 501-3271#-ND |
Manufacturer | |
Manufacturer Product Number | 3271# |
Description | MINI PLG/RIVET.093 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Miniature Rivet |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Pomona Electronics | Termination Rivet |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Finish Gold |
Type Banana Plug | Contact Material Beryllium Copper |
Gender Male | Body Material Brass, Gold Plating |
Plug/Mating Plug Diameter Miniature | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.65000 | ¥28.65 |






