


3267# | |
|---|---|
DigiKey Part Number | 501-3267#-ND |
Manufacturer | |
Manufacturer Product Number | 3267# |
Description | B-JACK 1/4-32 THREAD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Threaded, External (Nut) |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Pomona Electronics | Termination Threaded, External (Nut) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Finish Tin |
Type Banana Jack | Contact Material Copper |
Gender Female | Body Material Brass, Nickel Plating |
Plug/Mating Plug Diameter Standard Banana | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥19.02100 | ¥9,510.50 |


