60.0" (1524.00mm) Banana Plug, Single, Stackable To Miniature Banana Plug, Single, Stackable Patch Cord 3000VDC (3kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60.0" (1524.00mm) Banana Plug, Single, Stackable To Miniature Banana Plug, Single, Stackable Patch Cord 3000VDC (3kV)
Who is Pomona Electronics?

3014-60-2

DigiKey Part Number
3014-60-2-ND
Manufacturer
Manufacturer Product Number
3014-60-2
Description
TEST LEAD BANANA TO BANANA 60"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
60.0" (1524.00mm) Banana Plug, Single, Stackable To Miniature Banana Plug, Single, Stackable Patch Cord 3000VDC (3kV)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
60.0" (1524.00mm)
Manufacturer
Pomona Electronics
Type
Patch Cord
Series
Contents
1 Lead, Red
Packaging
Bulk
Material - Insulation
Poly-Vinyl Chloride (PVC)
Part Status
Active
Wire Gauge
20 AWG
Stacking Method
Multistacking Banana Plug, Front Stacking Miniature Banana
Voltage - Rated
3000VDC (3kV)
Configuration
Banana to Banana
Current Rating (Amps)
5A
1st Connector
Banana Plug, Single, Stackable
Base Product Number
2nd Connector
Miniature Banana Plug, Single, Stackable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥127.61000¥127.61
Alternate Color
TEST LEAD BANANA TO BANANA 60"
In-Stock: 21
Unit Price: ¥118.87000
Alternate Length
TEST LEAD BANANA TO BANANA 48"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 12"
In-Stock: 0
Unit Price: ¥77.89000
TEST LEAD BANANA TO BANANA 24"
In-Stock: 0
Unit Price: ¥77.89000
TEST LEAD BANANA TO BANANA 36"
In-Stock: 251
Unit Price: ¥118.87000
TEST LEAD BANANA TO BANANA 12"
In-Stock: 0
Unit Price: