


2894-0 | |
|---|---|
DigiKey Part Number | 501-1535-ND |
Manufacturer | |
Manufacturer Product Number | 2894-0 |
Description | CONN BIND POST FLUTED BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Fluted Black Nickel |
Datasheet | Datasheet |
Category | Material - Body Brass |
Manufacturer Pomona Electronics | Plating - Body Nickel |
Packaging Bulk | Color Black |
Part Status Active | Cross Hole Diameter 0.100" (2.54mm) |
Type Standard | Head Size 0.440" OD (11.18mm) |
Head Style Fluted | Material - Insulation Polypropylene (PP) |
Termination Threaded | Base Product Number |
Current Rating (Amps) 15 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥105.55000 | ¥105.55 |




