36.0" (914.40mm) Alligator Clip, Insulated To Spade Terminal Test Lead 150VAC 1 Lead, Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36.0" (914.40mm) Alligator Clip, Insulated To Spade Terminal Test Lead 150VAC 1 Lead, Red
Who is Pomona Electronics?

1960-36-2

DigiKey Part Number
501-1967-ND
Manufacturer
Manufacturer Product Number
1960-36-2
Description
TST LEAD GATOR TO SPADE TERM 36"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
36.0" (914.40mm) Alligator Clip, Insulated To Spade Terminal Test Lead 150VAC 1 Lead, Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
36.0" (914.40mm)
Manufacturer
Pomona Electronics
Contents
1 Lead, Red
Series
Material - Insulation
Poly-Vinyl Chloride (PVC)
Packaging
Bulk
Wire Gauge
18 AWG
Part Status
Active
Voltage - Rated
150VAC
Configuration
Alligator to Spade Terminal
Current Rating (Amps)
5 A
1st Connector
Alligator Clip, Insulated
Temperature Range
122°F (50°C)
2nd Connector
Spade Terminal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥159.77000¥159.77
Alternate Color
TST LEAD GATOR TO SPADE TERM 36"
In-Stock: 120
Unit Price: ¥159.77000