Banana Jack Connector Standard Banana Turret Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Banana Jack Connector Standard Banana Turret Gray
Who is Pomona Electronics?

1581-8

DigiKey Part Number
501-1086-ND
Manufacturer
Manufacturer Product Number
1581-8
Description
CONN BANANA JACK TURRET GRAY
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Turret Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Turret
Manufacturer
Pomona Electronics
Insulation
Mating End Insulated
Packaging
Bulk
Color
Gray
Part Status
Active
Contact Finish
Tin
Type
Banana Jack
Contact Material
Brass
Gender
Female
Body Material
Polycarbonate (PC)
Plug/Mating Plug Diameter
Standard Banana
Operating Temperature
115°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 438
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.64000¥25.64
Manufacturers Standard Package