
1581-5# | |
|---|---|
DigiKey Part Number | 501-1581-5#-ND |
Manufacturer | |
Manufacturer Product Number | 1581-5# |
Description | B-JACK TIN PL (GREEN) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Turret Green |
Category | Termination Turret |
Manufacturer Pomona Electronics | Insulation Mating End Insulated |
Packaging Bulk | Color Green |
Part Status Active | Contact Finish Tin |
Type Banana Jack | Contact Material Brass |
Gender Female | Body Material Polycarbonate (PC) |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature 115°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.38000 | ¥26.38 |

