48.0" (1219.20mm) Banana Plug, Single, Stackable To Alligator Clip, Insulated Patch Cord 30VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.0" (1219.20mm) Banana Plug, Single, Stackable To Alligator Clip, Insulated Patch Cord 30VAC
Who is Pomona Electronics?

1166-48-0

DigiKey Part Number
501-1644-ND
Manufacturer
Manufacturer Product Number
1166-48-0
Description
TEST LEAD BANANA TO GATOR 48"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
48.0" (1219.20mm) Banana Plug, Single, Stackable To Alligator Clip, Insulated Patch Cord 30VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
48.0" (1219.20mm)
Manufacturer
Pomona Electronics
Type
Patch Cord
Series
Contents
1 Lead, Black
Packaging
Bulk
Material - Insulation
Poly-Vinyl Chloride (PVC)
Part Status
Active
Wire Gauge
18 AWG
Stacking Method
Multi-Stacking, Front and Vertical
Voltage - Rated
30VAC
Configuration
Banana to Alligator
Current Rating (Amps)
5A
1st Connector
Banana Plug, Single, Stackable
Base Product Number
2nd Connector
Alligator Clip, Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 465
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥89.23000¥89.23
Alternate Color
TEST LEAD BANANA TO GATOR 48"
In-Stock: 456
Unit Price: ¥89.23000
Alternate Length
TEST LEAD BANANA TO GATOR 12"
In-Stock: 301
Unit Price: ¥80.14000
TEST LEAD BANANA TO GATOR 24"
In-Stock: 540
Unit Price: ¥80.14000
TEST LEAD BANANA TO GATOR 36"
In-Stock: 126
Unit Price: ¥90.06000
TEST LEAD BANANA TO GATOR 60"
In-Stock: 288
Unit Price: ¥100.29000
TEST LEAD BANANA TO GATOR 144"
In-Stock: 0
Unit Price: