
PC792A-1C-C1-24S-RN-X | |
|---|---|
DigiKey Part Number | 2634-PC792A-1C-C1-24S-RN-X-ND |
Manufacturer | |
Manufacturer Product Number | PC792A-1C-C1-24S-RN-X |
Description | RELAY AUTOMOTIVE SPDT 20A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Must Release Voltage 2.4 VDC |
Manufacturer Picker Components | Operate Time 7 ms |
Packaging Bag | Release Time 2 ms |
Part Status Active | Features Resistor, Sealed - Fully |
Coil Type Non Latching | Mounting Type Chassis Mount |
Coil Current 75.6 mA | Termination Style Quick Connect - 0.250" (6.3mm) |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 125°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 20 A | Coil Power 1.6W |
Switching Voltage 75VDC - Max | Coil Resistance 317.6 Ohms |
Must Operate Voltage 15.6 VDC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.19000 | ¥23.19 |
| 20 | ¥19.94700 | ¥398.94 |
| 40 | ¥19.26650 | ¥770.66 |
| 60 | ¥18.87700 | ¥1,132.62 |
| 100 | ¥18.39900 | ¥1,839.90 |
| 260 | ¥17.53519 | ¥4,559.15 |
| 500 | ¥16.96672 | ¥8,483.36 |
| 1,000 | ¥16.38416 | ¥16,384.16 |
| 5,000 | ¥15.10590 | ¥75,529.50 |



