Automotive Relay SPST-NO (DM) (1 Form X) 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC776-1X-24S-D-X

DigiKey Part Number
2634-PC776-1X-24S-D-X-ND
Manufacturer
Manufacturer Product Number
PC776-1X-24S-D-X
Description
RELAY AUTOMOTIVE SPST 130A 24V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (DM) (1 Form X) 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Must Operate Voltage
14.4 VDC
Manufacturer
Picker Components
Must Release Voltage
2.4 VDC
Series
Operate Time
10 ms
Packaging
Tray
Release Time
10 ms
Part Status
Active
Features
Diode, Sealed - Fully
Coil Type
Non Latching
Mounting Type
Chassis Mount
Coil Current
170.2 mA
Termination Style
Screw Terminal
Coil Voltage
24VDC
Operating Temperature
-40°C ~ 125°C
Contact Form
SPST-NO (DM) (1 Form X)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
130 A
Coil Power
4.1W
Switching Voltage
40VDC - Max
Coil Resistance
141 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥439.85000¥439.85
12¥388.14333¥4,657.72
28¥371.91071¥10,413.50
52¥360.47250¥18,744.57
100¥348.76620¥34,876.62
252¥332.85333¥83,879.04
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.