Image for PIS-0497 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIS-0497

DigiKey Part Number
1910-1056-ND
Manufacturer
Manufacturer Product Number
PIS-0497
Description
CASE BLUE 2.953" L X 1.575" W
Customer Reference
Detailed Description
Case Blue Hand Held, Cover Included 2.953" L x 1.575" W (75.00mm x 40.00mm) X 0.591" (15.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maker Emporium Ltd
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
Raspberry Pi Zero
Size / Dimension
2.953" L x 1.575" W (75.00mm x 40.00mm)
Height
0.591" (15.00mm)
Area (L x W)
4.65in² (30.0cm²)
Design
Hand Held, Cover Included
Material
-
Color
Blue
Thickness
-
Features
-
Material Flammability Rating
-
Note
Evaluation, Development board not included with enclosure.
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
77¥77.62506¥5,977.13