
5606614 | |
|---|---|
DigiKey Part Number | 277-7321-ND |
Manufacturer | |
Manufacturer Product Number | 5606614 |
Description | RF ANT 900MHZ YAGI N TYP BRKT 2' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Yagi, 6-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Phoenix Contact | VSWR 1.7 |
Packaging Bulk | Gain 12.15dBi |
Part Status Active | Features Cable - 600mm |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 900MHz | Ingress Protection IP65 |
Frequency Range 868MHz ~ 960MHz | Mounting Type Bracket Mount |
Antenna Type Yagi, 6-Element | Height (Max) 6.772" (172.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,331.00000 | ¥3,331.00 |


