10 Position Interface Module Terminal Blocks - Screw Connection To RJ45 Jack 14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5525946

DigiKey Part Number
277-7718-ND
Manufacturer
Manufacturer Product Number
5525946
Description
INTERFACE MOD RJ45 JACK 10POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Interface Module Terminal Blocks - Screw Connection To RJ45 Jack 14 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions / Poles
10
Manufacturer
Phoenix Contact
Voltage - Rated
120V
Series
Current Rating (Per Contact)
1 A
Packaging
Bulk
Length
1.329" (33.76mm)
Part Status
Active
Width
3.031" (76.99mm)
Process Side Connection
Terminal Blocks - Screw Connection
Wire Gauge
14 AWG
Control Side Connection
RJ45 Jack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 126
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥741.65000¥741.65
Manufacturers Standard Package