2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5441278

DigiKey Part Number
277-11286-ND
Manufacturer
Manufacturer Product Number
5441278
Description
TERM BLOCK HDR 2POS 3.50MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
5441278 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Phoenix Contact
Current - IEC
8A
Series
Voltage - IEC
320 V
Packaging
Bulk
Current - UL
8 A
Part Status
Active
Voltage - UL
300 V
Type
Header, Male Pins, Shrouded (4 Side)
Color
Green
Number of Positions
2
Contact Mating Finish
Tin
Positions Per Level
2
Material Flammability Rating
UL94 V-0
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Pitch
0.138" (3.50mm)
Contact Tail Length
0.134" (3.40mm)
Header Orientation
Vertical
Insulation Height
0.362" (9.20mm)
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,515
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.80000¥3.80
10¥3.09300¥30.93