
3273922 | |
|---|---|
DigiKey Part Number | 277-18373-ND |
Manufacturer | |
Manufacturer Product Number | 3273922 |
Description | TERM BLK 6POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Gray Middle 18.5mm |
Datasheet | Datasheet |
EDA/CAD Models | 3273922 Models |
Category | Voltage - IEC 450 V |
Manufacturer Phoenix Contact | Current - UL 32 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 10-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-6mm² |
Type Middle | Features Block of 3 |
Mounting Type Direct Mount | Housing Color Gray |
Number of Positions 6 | Length 1.126" (28.60mm) |
Number of Levels 1 | Height (Max) 0.894" (22.70mm) |
Terminal - Width 18.5mm | Material - Insulation Polyamide (PA), Nylon |
Termination Style Push In, Spring | Material Flammability Rating UL94 V-0 |
Current - IEC 32 A | Stripping Length 10mm ~ 12mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.14000 | ¥25.14 |



