19 Position Terminal Block Blue Middle 64.8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3273902

DigiKey Part Number
277-3273902-ND
Manufacturer
Manufacturer Product Number
3273902
Description
TERM BLK 19POS BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
19 Position Terminal Block Blue Middle 64.8mm
Datasheet
 Datasheet
EDA/CAD Models
3273902 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Push In, Spring
Manufacturer
Phoenix Contact
Current - IEC
32 A
Series
Voltage - IEC
450 V
Packaging
Bulk
Housing Color
Blue
Part Status
Active
Length
1.126" (28.60mm)
Type
Middle
Height (Max)
0.854" (21.70mm)
Mounting Type
DIN Rail
Material - Insulation
Polyamide (PA), Nylon
Number of Positions
19
Material Flammability Rating
UL94 V-0
Number of Levels
1
Operating Temperature
-60°C ~ 105°C
Terminal - Width
64.8mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.33000¥65.33