6 Position Terminal Block Black, Yellow Middle 18.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3273810

DigiKey Part Number
277-18348-ND
Manufacturer
Manufacturer Product Number
3273810
Description
TERM BLK 6POS BLACK/YELLOW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Black, Yellow Middle 18.5mm
Datasheet
 Datasheet
EDA/CAD Models
3273810 Models
Product Attributes
Filter Similar Products
Category
Current - UL
32 A
Manufacturer
Phoenix Contact
Voltage - UL
600 V
Series
Wire Gauge or Range - AWG
10-24 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.2-6mm²
Part Status
Active
Features
Block of 3
Type
Middle
Housing Color
Black, Yellow
Mounting Type
Direct Mount
Length
1.126" (28.60mm)
Number of Positions
6
Height (Max)
0.854" (21.70mm)
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
18.5mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
10mm ~ 12mm
Current - IEC
32 A
Operating Temperature
-60°C ~ 130°C
Voltage - IEC
630 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.60000¥19.60