12 Position Terminal Block Black Middle 36.9mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3273694

DigiKey Part Number
277-18323-ND
Manufacturer
Manufacturer Product Number
3273694
Description
TERM BLK 12POS BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Black Middle 36.9mm
Datasheet
 Datasheet
EDA/CAD Models
3273694 Models
Product Attributes
Filter Similar Products
Category
Current - UL
32 A
Manufacturer
Phoenix Contact
Voltage - UL
600 V
Series
Wire Gauge or Range - AWG
10-24 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.2-6mm²
Part Status
Active
Features
Block of 6
Type
Middle
Housing Color
Black
Mounting Type
DIN Rail
Length
1.799" (45.70mm)
Number of Positions
12
Height (Max)
1.217" (30.90mm)
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
36.9mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
10mm ~ 12mm
Current - IEC
32 A
Operating Temperature
-60°C ~ 130°C
Voltage - IEC
800 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 202
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.91000¥44.91