19 Position Terminal Block Black Middle 28.6mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3273650

DigiKey Part Number
277-3273650-ND
Manufacturer
Manufacturer Product Number
3273650
Description
TERM BLK 19POS BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
19 Position Terminal Block Black Middle 28.6mm
Datasheet
 Datasheet
EDA/CAD Models
3273650 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Push In, Spring
Manufacturer
Phoenix Contact
Current - IEC
32 A
Series
Voltage - IEC
800 V
Packaging
Bulk
Features
Block of 9
Part Status
Active
Housing Color
Black
Type
Middle
Length
2.287" (58.10mm)
Mounting Type
DIN Rail
Height (Max)
1.276" (32.40mm)
Number of Positions
19
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
28.6mm
Operating Temperature
-60°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥71.20000¥71.20