
3273638 | |
|---|---|
DigiKey Part Number | 277-3273638-ND |
Manufacturer | |
Manufacturer Product Number | 3273638 |
Description | TERM BLK 19POS BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 19 Position Terminal Block Blue Middle 28.6mm |
Datasheet | Datasheet |
EDA/CAD Models | 3273638 Models |
Category | Current - IEC 32 A |
Manufacturer Phoenix Contact | Voltage - IEC 800 V |
Series | Features Block of 9 |
Packaging Bulk | Housing Color Blue |
Part Status Active | Length 2.287" (58.10mm) |
Type Middle | Height (Max) 1.276" (32.40mm) |
Mounting Type DIN Rail | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 19 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 12mm ~ 14mm |
Terminal - Width 28.6mm | Operating Temperature -60°C ~ 105°C |
Termination Style Push In, Spring |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.20000 | ¥71.20 |









