7 Position Terminal Block Yellow Middle 25.2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3273204

DigiKey Part Number
277-16162-ND
Manufacturer
Manufacturer Product Number
3273204
Description
TERM BLK 7POS YELLOW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Yellow Middle 25.2mm
Datasheet
 Datasheet
EDA/CAD Models
3273204 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
500 V
Manufacturer
Phoenix Contact
Current - UL
5 A
Series
Voltage - UL
600 V
Packaging
Bulk
Wire Gauge or Range - AWG
8-20 AWG
Part Status
Active
Features
Block of 3
Type
Middle
Housing Color
Yellow
Mounting Type
DIN Rail
Length
1.799" (45.70mm)
Number of Positions
7
Height (Max)
1.508" (38.30mm)
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
25.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
12mm
Current - IEC
24 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.34000¥20.34