
3244629 | |
|---|---|
DigiKey Part Number | 3244629-ND |
Manufacturer | |
Manufacturer Product Number | 3244629 |
Description | TERM BLK 2POS BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Blue NEMA Open Construction |
Datasheet | Datasheet |
EDA/CAD Models | 3244629 Models |
Category | Voltage - IEC 1 kV |
Manufacturer Phoenix Contact | Current - UL 420 A |
Series | Voltage - UL 1 kV |
Packaging Bulk | Wire Gauge or Range - AWG 600MCM (kcmil)-8 AWG |
Part Status Active | Wire Gauge or Range - mm² 10-240mm² |
Type NEMA Open Construction | Housing Color Blue |
Mounting Type DIN Rail | Length 6.457" (164.00mm) |
Number of Positions 2 | Height (Max) 3.575" (90.80mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Termination Style Bolt and Nut | Material Flammability Rating UL94 V-0 |
Current - IEC 415 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5 | ¥329.70800 | ¥1,648.54 |

