
3241210 | |
|---|---|
DigiKey Part Number | 3241210-ND |
Manufacturer | |
Manufacturer Product Number | 3241210 |
Description | CONN RING CIRC 14-16AWG M8 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 3241210 Models |
Category | Length - Overall 1.106" (28.10mm) |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Crimp |
Part Status Active | Wire Gauge 14-16 AWG |
Terminal Type Circular | Insulation Insulated |
Stud/Tab Size M8 Stud | Color Blue |
Thickness 0.032" (0.81mm) | Contact Material Copper |
Width - Outer Edges 0.472" (12.00mm) | Contact Finish Tin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3240026 | Phoenix Contact | 0 | 277-11125-ND | ¥7.77000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥12.79950 | ¥1,279.95 |


