
3241207 | |
|---|---|
DigiKey Part Number | 3241207-ND |
Manufacturer | |
Manufacturer Product Number | 3241207 |
Description | CONN RING CIRC 14-16AWG M4 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 3241207 Models |
Category | Length - Overall 0.906" (23.00mm) |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Crimp |
Part Status Active | Wire Gauge 14-16 AWG |
Terminal Type Circular | Insulation Insulated |
Stud/Tab Size M4 Stud | Color Blue |
Thickness 0.032" (0.81mm) | Contact Material Copper |
Width - Outer Edges 0.335" (8.51mm) | Contact Finish Tin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.53000 | ¥7.53 |



