Spiral Wrap X 82.02' (25.00m) Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3241113

DigiKey Part Number
3241113-ND
Manufacturer
Manufacturer Product Number
3241113
Description
SPIRAL WRAP CLEAR 1=25M SPOOL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Spiral Wrap X 82.02' (25.00m) Clear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside, Expanded
1.575" (40.00mm)
Manufacturer
Phoenix Contact
Material
Polyethylene (PE), Halogen Free
Series
Color
Clear
Packaging
Spool
Length
82.02' (25.00m)
Part Status
Active
Operating Temperature
-50°C ~ 85°C
Type
Spiral Wrap
Material Flammability Rating
UL94 HB
Type Attributes
Harness
Base Product Number
Diameter - Inside, Non-Expanded
0.276" (7.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥99.24000¥99.24