Twist Lock Transparent 0.80" (20.30mm) 0.799" (20.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3241107

DigiKey Part Number
3241107-ND
Manufacturer
Manufacturer Product Number
3241107
Description
TWIST LOCK TRANSPARENT 1.55"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Twist Lock Transparent 0.80" (20.30mm) 0.799" (20.30mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.799" (20.30mm)
Manufacturer
Phoenix Contact
Length - Actual
0.129' (39.40mm, 1.55")
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Features
Halogen Free
Wire/Cable Tie Type
Twist Lock
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
1.5"
Color
Transparent
Bundle Diameter
0.80" (20.30mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.41000¥1.41