Cover - Wire Duct, Snap In Gray 78.740" (2000.00mm, 6.56')
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240289

DigiKey Part Number
277-9661-ND
Manufacturer
Manufacturer Product Number
3240289
Description
COVER FOR CABLE DUCT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In Gray 78.740" (2000.00mm, 6.56')
Datasheet
 Datasheet
EDA/CAD Models
3240289 Models
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
For All PVC Wiring Duct Types
Manufacturer
Phoenix Contact
Height
0.567" (14.40mm)
Series
Width
3.937" (100.00mm)
Packaging
Bulk
Length
78.740" (2000.00mm, 6.56')
Part Status
Active
Color
Gray
Accessory Type
Cover - Wire Duct, Snap In
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.56000¥81.56
10¥58.31300¥583.13
Manufacturers Standard Package