
3240286 | |
|---|---|
DigiKey Part Number | 277-7386-ND |
Manufacturer | |
Manufacturer Product Number | 3240286 |
Description | COVER FOR CABLE DUCT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray 78.740" (2000.00mm, 6.56') |
Datasheet | Datasheet |
EDA/CAD Models | 3240286 Models |
Category | For Use With/Related Products For All PVC Wiring Duct Types |
Manufacturer Phoenix Contact | Height 0.433" (11.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Bulk | Length 78.740" (2000.00mm, 6.56') |
Part Status Active | Color Gray |
Accessory Type Cover - Wire Duct, Snap In | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.65000 | ¥39.65 |
| 10 | ¥28.34600 | ¥283.46 |




