
3240187 | |
|---|---|
DigiKey Part Number | 277-5422-ND |
Manufacturer | |
Manufacturer Product Number | 3240187 |
Description | WIREDUCT SLOTTED 2PC RIVET 6.56' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), 2 Piece Rivet 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 3240187 Models |
Category | Length 6.56' (2.00m) |
Manufacturer Phoenix Contact | Width 0.984" (25.00mm) |
Series | Mounting Type Rivet |
Packaging Bulk | Features Separate Snap in Lid (Included) |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), 2 Piece | Color Gray |
Height 0.984" (25.00mm) | Base Product Number |








