M6 Stud Spade Terminal Connector Crimp 16-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240141

DigiKey Part Number
3240141-ND
Manufacturer
Manufacturer Product Number
3240141
Description
CONN SPADE TERM 16-20AWG M6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
M6 Stud Spade Terminal Connector Crimp 16-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
3240141 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Phoenix Contact
Termination
Crimp
Packaging
Bulk
Wire Gauge
16-20 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Standard
Contact Finish
Tin
Stud/Tab Size
M6 Stud
Contact Material
Copper
Width - Outer Edges
0.421" (10.69mm)
Length - Termination
0.177" (4.50mm)
Length - Overall
0.669" (17.00mm)
Tongue Inside Opening
0.252" (6.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.39000¥3.39