Ring Terminal Connector M12 Stud Circular 3/0 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240122

DigiKey Part Number
3240122-ND
Manufacturer
Manufacturer Product Number
3240122
Description
CONN RING CIRC 3/0AWG M12 CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M12 Stud Circular 3/0 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
3240122 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width - Outer Edges
0.945" (24.00mm)
Manufacturer
Phoenix Contact
Length - Overall
2.126" (54.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Crimp
Part Status
Active
Wire Gauge
3/0 AWG
Terminal Type
Circular
Insulation
Non-Insulated
Stud/Tab Size
M12 Stud
Contact Material
Electrolytic Copper
Thickness
0.098" (2.49mm)
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥111.81000¥111.81