



3240105 | |
|---|---|
DigiKey Part Number | 277-15422-ND |
Manufacturer | |
Manufacturer Product Number | 3240105 |
Description | CONN RING CIRC 2AWG M6 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M6 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 3240105 Models |
Category | Width - Outer Edges 0.591" (15.00mm) |
Manufacturer Phoenix Contact | Length - Overall 1.339" (34.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Crimp |
Part Status Active | Wire Gauge 2 AWG |
Terminal Type Circular | Insulation Non-Insulated |
Stud/Tab Size M6 Stud | Contact Material Electrolytic Copper |
Thickness 0.063" (1.60mm) | Contact Finish Tin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.70000 | ¥27.70 |





