
3240051 | |
|---|---|
DigiKey Part Number | 3240051-ND |
Manufacturer | |
Manufacturer Product Number | 3240051 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 3240051 Models |
Category | Length - Overall 0.768" (19.50mm) |
Manufacturer Phoenix Contact | Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.35000 | ¥8.35 |





