Terminal Block Connector 4 Position Feed Through Gray 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Gray 12-26 AWG
3211431
3211431
Terminal Blocks from Phoenix Contact – Well Tested

3211431

DigiKey Part Number
3211431-ND
Manufacturer
Manufacturer Product Number
3211431
Description
COMPONENT TERMINAL BLOCK CROSS S
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 12-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3211431 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
20 A
Manufacturer
Phoenix Contact
Voltage - IEC
500V
Series
Wire Gauge or Range - AWG
12-26 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.14-4mm²
Part Status
Active
Features
NAMUR - 10K, 1K Resistors
Type
Feed Through
Color
Gray
Number of Positions
4
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
2; Connected
Material Flammability Rating
UL94 V-0
Terminal - Width
5.2mm
Stripping Length
10mm
Termination Style
Push In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥119.42000¥119.42