


3210282 | |
|---|---|
DigiKey Part Number | 3210282-ND |
Manufacturer | |
Manufacturer Product Number | 3210282 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3210282 Models |
Category | Voltage - IEC 500V |
Manufacturer Phoenix Contact | Current - UL 20 A |
Series | Voltage - UL 300V |
Packaging Box | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-4mm² |
Type Feed Through | Features Diode |
Number of Positions 4 | Color Gray |
Number of Levels 2; Connected | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
Current - IEC 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3210295 | Phoenix Contact | 7 | 277-15311-ND | ¥96.18000 | Parametric Equivalent |
| 3210923 | Phoenix Contact | 49 | 3210923-ND | ¥96.18000 | Parametric Equivalent |
| 3210936 | Phoenix Contact | 40 | 277-15323-ND | ¥96.18000 | Parametric Equivalent |
| 3211443 | Phoenix Contact | 0 | 3211443-ND | ¥141.40040 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥98.55520 | ¥4,927.76 |





