Terminal Block Connector 4 Position Feed Through Gray 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Gray 12-26 AWG
Terminal Blocks from Phoenix Contact – Well Tested

3210279

DigiKey Part Number
3210279-ND
Manufacturer
Manufacturer Product Number
3210279
Description
CONN TERM BLK FEED THRU 12-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 12-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3210279 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
800V
Manufacturer
Phoenix Contact
Current - UL
20 A
Series
Voltage - UL
300V
Packaging
Box
Wire Gauge or Range - AWG
12-26 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.14-4mm²
Type
Feed Through
Features
Diode
Number of Positions
4
Color
Gray
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
5.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
10mm
Current - IEC
0.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 320
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.09000¥54.09