Terminal Block Connector 2 Position Disconnect Black 10-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Black 10-24 AWG
3208951
3208951
Terminal Blocks from Phoenix Contact – Well Tested

3208951

DigiKey Part Number
277-9625-ND
Manufacturer
Manufacturer Product Number
3208951
Description
CONN TERM BLK DISCONN 10-24AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Black 10-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
3208951 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
10 A
Manufacturer
Phoenix Contact
Voltage - IEC
12V
Series
Wire Gauge or Range - AWG
10-24 AWG
Packaging
Box
Wire Gauge or Range - mm²
0.2-4mm²
Part Status
Active
Features
LED
Type
Disconnect
Color
Black
Disconnect Type
Fuse, Lever
Fuse Type
Flat, F
Number of Positions
2
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
6.2mm
Stripping Length
10mm
Termination Style
Push In, Spring
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥162.17000¥162.17