Red Wire Ferrule Connector DIN 2 AWG (35.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3200441

DigiKey Part Number
277-2203-ND
Manufacturer
Manufacturer Product Number
3200441
Description
CONN FERRULE DIN 2AWG RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN 2 AWG (35.00mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3200441 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
Phoenix Contact
Style
DIN
Series
Size
2 AWG (35.00mm²)
Packaging
Bulk
Length - Overall
30.00mm
Part Status
Active
Length - Pin
16.00mm
Type
Single Wire
Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11161350American Electrical Inc.63511161350-ND¥10.34000Parametric Equivalent
In-Stock: 388
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.31000¥13.31