Orange Wire Ferrule Connector 12 AWG (4.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3200438

DigiKey Part Number
277-5507-ND
Manufacturer
Manufacturer Product Number
3200438
Description
CONN FERRULE 12AWG ORANGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Orange Wire Ferrule Connector 12 AWG (4.00mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3200438 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Phoenix Contact
Size
12 AWG (4.00mm²)
Series
Length - Overall
19.00mm
Packaging
Bulk
Length - Pin
12.00mm
Part Status
Active
Color
Orange
Type
Single Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,771
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.80000¥3.80