



3076041 | |
|---|---|
DigiKey Part Number | 3076041-ND |
Manufacturer | |
Manufacturer Product Number | 3076041 |
Description | GROUND TERM BLK UTI 6-PE/L/N |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Feed Through (2), Isolated Gray 8-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3076041 Models |
Category | Terminal - Width 8.2mm |
Manufacturer Phoenix Contact | Termination Style Screw |
Series | Wire Gauge or Range - AWG 8-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-10mm² |
Part Status Active | Color Gray |
Type Feed Through (2), Isolated | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 3; 1 Grounded | Stripping Length 9mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.26000 | ¥74.26 |






