3064043 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 46
Unit Price: ¥58.63000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥56.38980
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 37
Unit Price: ¥58.06000
Datasheet
Terminal Block Connector 4 Position Disconnect Gray 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Disconnect Gray 10-26 AWG
3064043
3064043
Terminal Blocks from Phoenix Contact – Well Tested

3064043

DigiKey Part Number
277-9607-ND
Manufacturer
Manufacturer Product Number
3064043
Description
CONN TERM BLK DISCONN 10-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Disconnect Gray 10-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3064043 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
20 A
Manufacturer
Phoenix Contact
Voltage - IEC
500V
Series
Current - UL
20 A
Packaging
Bulk
Voltage - UL
300V
Part Status
Active
Wire Gauge or Range - AWG
10-26 AWG
Type
Disconnect
Wire Gauge or Range - mm²
0.14-6mm²
Disconnect Type
Switch, Knife
Color
Gray
Number of Positions
4
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
6.2mm
Stripping Length
9mm
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3064056Phoenix Contact46277-16888-ND¥58.63000Parametric Equivalent
3073050Phoenix Contact03073050-ND¥56.38980Parametric Equivalent
3073063Phoenix Contact373073063-ND¥58.06000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.95000¥49.95