1 Position Terminal Block Green Bus Bar - Central 14.3mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3062993

DigiKey Part Number
3062993-ND
Manufacturer
Manufacturer Product Number
3062993
Description
TERM BLK 1POS GREEN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Green Bus Bar - Central 14.3mm
Datasheet
 Datasheet
EDA/CAD Models
3062993 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
125 A
Manufacturer
Phoenix Contact
Voltage - IEC
300 V
Series
Current - UL
112.5 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Wire Gauge or Range - AWG
2-18 AWG
Type
Bus Bar - Central
Wire Gauge or Range - mm²
2.5-35mm²
Mounting Type
Bus Bar
Housing Color
Green
Number of Positions
1
Length
1.063" (27.00mm)
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
14.3mm
Material Flammability Rating
UL94 V-2
Termination Style
Screw
Stripping Length
16mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.06000¥25.06